The ESS-105-G-05 is a 5-contact socket strip from Samtec, designed for use in applications where a SKT gender and 2.54mm pitch are required. This component is intended for through hole mounting and has a maximum operating temperature range of -55 to 125°C. It is rated for a maximum current of 1 amp per contact. The socket strip has a straight body orientation and a height of 13.46mm.
Samtec ESS-105-G-05 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 13.46mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESS-105-G-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.