The ESS-105-TT-04 is a 5-contact socket strip from Samtec, designed for board-to-board connections. It features a SKT gender and a 2.54mm terminal pitch. The connector is rated for a maximum current of 1 amp per contact and can operate between -55°C and 125°C. The socket strip has a straight body orientation and a height of 10.92mm. It is suitable for through-hole mounting and is available from Samtec.
Samtec ESS-105-TT-04 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 10.92mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESS-105-TT-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.