The ESS-106-G-03 is a 6-contact socket strip from Samtec, designed for board-to-board connections. It features a SKT gender and a terminal pitch of 2.54mm. The socket strip is rated for through hole mounting and has a maximum operating temperature range of -55 to 125°C. It is suitable for applications requiring high reliability and durability.
Samtec ESS-106-G-03 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 8.38mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESS-106-G-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.