This Samtec ESS-106-T-26 is a 6-contact socket strip header with a SKT gender and 2.54mm terminal pitch. It is designed for through-hole mounting and features a straight body orientation. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1 amp per contact. The height of the header is 8.38mm.
Samtec ESS-106-T-26 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 8.38mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESS-106-T-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.