Samtec ESS-106-TT-05 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Series | ESS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESS-106-TT-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
