
This 8-contact socket strip from Samtec features a 2.54mm terminal pitch and a straight body orientation. It is designed for through-hole mounting and has a product length of 20.32mm, a product depth of 2.54mm, and a product height of 10.92mm. The socket strip has a tail length of 6.73mm and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Samtec ESS-108-G-07 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 20.32 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 10.92 |
| Tail Length (mm) | 6.73 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESS-108-G-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.