The ESS-108-G-25 is an 8-contact socket strip header with a SKT gender and 2.54mm terminal pitch. It features a straight body orientation and is designed for through-hole mounting. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1 ampere per contact. The ESS-108-G-25 is suitable for use in applications where a reliable and secure connection is required.
Samtec ESS-108-G-25 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 13.46mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESS-108-G-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.