
The ESS-110-T-23 is a 10-contact socket strip with a SKT gender and 2.54mm terminal pitch. It is designed for through hole mounting and has a straight body orientation. The socket strip operates between -55°C and 125°C and has a maximum current rating of 1 amp per contact. The height of the socket strip is 8.59mm.
Samtec ESS-110-T-23 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 8.59mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESS-110-T-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.