The ESS-111-TT-05 is an 11-contact socket strip from Samtec, designed for board-to-board connections. It features a SKT gender and a 2.54mm terminal pitch, with a termination method of solder. The component is rated for a maximum current of 1 ampere per contact and has a height of 13.46mm. It is suitable for use in temperatures ranging from -55°C to 125°C and is mounted through a hole.
Samtec ESS-111-TT-05 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 11 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 13.46mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESS-111-TT-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.