
This Samtec ESS-112-G-04 is a 12-contact socket strip with a 2.54mm pitch, designed for through-hole mounting. It has a straight body orientation and can handle a maximum current of 1 amp per contact. The operating temperature range is -55°C to 125°C. The socket strip is terminated by soldering and is suitable for use in a variety of applications.
Samtec ESS-112-G-04 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 10.92mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESS-112-G-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.