The ESS-112-T-26 is a 12-contact socket strip header from Samtec, designed for board-to-board connections. It features a straight body orientation and a termination method of solder. The header has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is rated for a maximum current of 1 amp per contact and has a height of 8.38mm. The ESS-112-T-26 is suitable for use in applications where a high degree of reliability and durability are required.
Samtec ESS-112-T-26 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 8.38mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESS-112-T-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.