
The ESS-113-G-04 is a 13-contact socket strip header with a SKT gender and 2.54mm terminal pitch. It is designed for through-hole mounting and features a straight body orientation. The component has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1A per contact. The header is available in a through-hole package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESS-113-G-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESS-113-G-04 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 13 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 10.92mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESS-113-G-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.