The ESS-113-G-25 is a 13-contact socket strip header with a 2.54mm terminal pitch, designed for through-hole mounting. It features a straight body orientation and a maximum current rating of 1 ampere per contact. The header operates within a temperature range of -55°C to 125°C and is suitable for applications requiring a solder termination method.
Samtec ESS-113-G-25 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 13 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 13.46mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESS-113-G-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.