
The ESS-115-TT-25 is a 15-position female through-hole connector with a black tin plating. It is available in a packaging of one unit per package, with a packaging type of rail/tube. The connector has a pitch of 0.1inch and is not radiation hardened. It is compliant with RoHS regulations and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESS-115-TT-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESS-115-TT-25 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ESS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESS-115-TT-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
