
The ESS-117-T-03 is a 17-contact socket strip connector with a SKT gender and 2.54mm terminal pitch. It is designed for through hole mounting and features a straight body orientation. The connector operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1 amp per contact. The ESS-117-T-03 is suitable for use in applications requiring a reliable and secure connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESS-117-T-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 17 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 8.38mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESS-117-T-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.