
The ESS-117-T-28 is a 17-contact socket strip from Samtec, designed for through hole mounting. It features a straight body orientation and a terminal pitch of 2.54mm. The socket strip operates reliably between -55°C and 125°C. Each contact has a maximum current rating of 1 ampere. The ESS-117-T-28 is a shrouded header suitable for board-to-board and mezzanine connections.
Samtec ESS-117-T-28 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 17 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 8.38mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESS-117-T-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.