The ESS-118-T-28 is an 18-contact socket strip from Samtec with a terminal pitch of 2.54mm. It features a straight body orientation and is designed for through-hole mounting. The socket strip operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1A per contact. It is available in a through-hole package type.
Samtec ESS-118-T-28 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 8.38mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESS-118-T-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.