
The ESS-121-G-28 is a 21-contact socket strip header from Samtec, designed for board-to-board connections. It features a SKT gender and a 2.54mm terminal pitch. The header is rated for a maximum current of 1 amp per contact and has a maximum operating temperature range of -55°C to 125°C. The ESS-121-G-28 is a through-hole mount component with a height of 8.38mm and a straight body orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESS-121-G-28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESS-121-G-28 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 21 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 8.38mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESS-121-G-28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.