
The ESS-122-G-28 is a 22-contact socket strip from Samtec, designed for board-to-board connections. It features a straight body orientation and a terminal pitch of 2.54mm. The socket strip is rated for a maximum current of 1 amp per contact and is suitable for through-hole mounting. Operating temperatures range from -55 to 125°C. The ESS-122-G-28 is a shrouded header with a height of 8.38mm.
Samtec ESS-122-G-28 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 8.38mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESS-122-G-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.