The ESS-123-G-23 is a 23-contact socket strip connector with a SKT gender and solder termination method. It is designed for through hole mounting and has a straight body orientation. The connector operates within a temperature range of -55 to 125 degrees Celsius. It has a terminal pitch of 2.54mm and a height of 8.59mm. The maximum current rating per contact is 1A.
Samtec ESS-123-G-23 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 23 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 8.59mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESS-123-G-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.