
The ESS-124-G-06 is a 24-contact socket strip from Samtec, designed for use in board-to-board and mezzanine applications. It features a straight body orientation and a termination method of solder. The socket strip has a terminal pitch of 2.54mm and a height of 8.38mm. It is rated for operation from -55 to 125 degrees Celsius and can handle a maximum current of 1 amp per contact. The ESS-124-G-06 is suitable for use in applications requiring a shrouded and unshrouded header or receptacle.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESS-124-G-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESS-124-G-06 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 8.38mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESS-124-G-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.