The ESS-124-T-04 is a 24-contact socket strip header from Samtec, designed for through hole mounting. It features a straight body orientation and a termination method of solder. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1 amp per contact. The terminal pitch is 2.54mm and the height is 10.92mm.
Samtec ESS-124-T-04 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 10.92mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESS-124-T-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.