
The ESS-125-T-04 is a 25-contact socket strip from Samtec, designed for board-to-board connections. It features a straight body orientation and a termination method of solder. The socket strip operates within a temperature range of -55 degrees Celsius to 125 degrees Celsius. It has a terminal pitch of 2.54mm and is designed for through hole mounting. The maximum current rating per contact is 1 ampere.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESS-125-T-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESS-125-T-04 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 10.92mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESS-125-T-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.