
This 29-position shrouded female socket header features a contact finish of tin on mating contacts, with a copper contact material and tin plating. It has a circular contact shape and a female socket contact type. The header has a black polymer insulation material and a UL94 V-0 flammability rating. It is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Samtec ESS-129-TT-05 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | ESS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESS-129-TT-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.