
8-position, 2-row straight shrouded header with 2.54mm pitch. Features forked, square bronze contacts with gold plating for mating. Rated for 6.9A max current and 550V AC, operating between -55°C and 125°C. Through-hole termination with solder style, housed in black UL94 V-0 rated polymer insulation.
Samtec ESW-104-33-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ESW |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESW-104-33-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
