The ESW-108-23-L-D is a 16-contact elevated socket header with a terminal pitch of 2.54mm. It features a maximum voltage rating of 550VAC and a maximum current rating of 5.2A per contact. This header is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The ESW-108-23-L-D is suitable for applications requiring high-reliability connections in harsh environments.
Samtec ESW-108-23-L-D technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 13.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESW-108-23-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.