The ESW-113-23-L-D is a 26-contact elevated socket header from Samtec, designed for board-to-board and mezzanine applications. It features a SKT gender and a terminal pitch of 2.54mm. The header is constructed with 26 contacts and is available in a through hole mount configuration. The ESW-113-23-L-D operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5.2A per contact. It also features a maximum voltage rating of 550VAC.
Samtec ESW-113-23-L-D technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 13.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESW-113-23-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.