The ESW-113-23-L-D-LL is a 26-contact elevated socket with a SKT gender and 2.54mm terminal pitch. It is rated for 550VAC and has a maximum current rating of 5.2A per contact. The socket is designed for through-hole mounting and has a straight body orientation. It operates between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 13.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |