
This 34-contact elevated socket header features a SKT gender and a 2.54mm terminal pitch. It has a maximum voltage rating of 550VAC and can operate at temperatures up to 125°C. The header is designed for through-hole mounting and has a maximum current rating of 5.2 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESW-117-23-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 34 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 13.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESW-117-23-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.