
This 34-contact female shrouded header is designed for commercial applications and features a glass-filled polyester insulator. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is terminated with solder and has a nickel barrier with a tin finish. It is rated for a signal current of 5.2A and has a plating thickness of 10 microns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESW-117-33-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 34 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | ESW |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5.2 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ESW-117-33-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.