
This Samtec ESW-117-58-G-D-LL is a 34-contact female shrouded header with a maximum operating temperature of 125°C and a rated current of 5.2A. It features a thermoplastic insulator and a gold (Au) with nickel (Ni) barrier contact finish. The header is designed for straight mounting and has a plating thickness of 20μ. It is suitable for commercial reliability and has a mating contact row spacing of 0.1mm.
Sign in to ask questions about the Samtec ESW-117-58-G-D-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESW-117-58-G-D-LL technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 34 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5.2 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 20u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ESW-117-58-G-D-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.