
The ESW-117-58-S-D is a 34-contact elevated socket header with a terminal pitch of 2.54mm. It features a solder termination method and can operate at temperatures between -55°C and 125°C. This header is designed for through-hole mounting and has a maximum current rating of 5.2A per contact and a maximum voltage rating of 550VAC.
Sign in to ask questions about the Samtec ESW-117-58-S-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESW-117-58-S-D technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 34 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 16.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESW-117-58-S-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.