
The Samtec ESW-120-23-T-D-08 is a 40-contact elevated socket with a SKT gender and 2.54mm terminal pitch. It is designed for through-hole mounting and features a straight body orientation. The socket has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 5.2A per contact. It can withstand a maximum voltage rating of 550VAC. The socket has a height of 13.59mm.
Samtec ESW-120-23-T-D-08 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 13.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESW-120-23-T-D-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.