
Elevated socket connector, female, with 50 positions and 2 rows on a 2.54mm pitch. Features square, forked bronze contacts with gold plating for mating surfaces, supporting a max current rating of 6.9A and a voltage rating of 550V AC. Straight, through-hole mounting with solder termination. Constructed with a black polymer insulation material, rated UL94 V-0 for flammability, operating from -55°C to 125°C.
Samtec ESW-125-12-F-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 4.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 64.01mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | ESW |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESW-125-12-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.