
This Samtec ESW-130-44-G-S connector features a shrouded design with 30 female contacts, suitable for board-to-board and mezzanine applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for commercial reliability and has a gold (Au) contact finish with a nickel (Ni) barrier. It is suitable for use in applications requiring high current ratings, with a rated current of 5.2A.
Samtec ESW-130-44-G-S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 30 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | ESW |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5.2 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | 20u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.