This 31-contact female press-fit header is designed for commercial applications and features a liquid crystal polymer (LCP) insulator. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The header is rated for 24 amps and can withstand a dielectric withstanding voltage of 900VAC. It is available in a straight mounting style with a tin contact finish termination and a plating thickness of 30 microns. The header is manufactured by Samtec and is part of the ET60S series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | PRESS FIT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 31 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | ET60S |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 24 |
| Dielectric Withstanding Voltage | 900VAC |
| Insulator Color | BLACK |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| REACH | Compliant |
| Military Spec | False |