Board Connector, 29 Contact(s), Female, Right Angle, Solder Terminal, Guide Slot, Black Insulator
Checking distributor stock and pricing after the page loads.
Samtec ET60T-03-24-02-S-RT1-GP-HS technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 29 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | ET60T |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 24 |
| Dielectric Withstanding Voltage | 900VAC |
| Insulator Color | BLACK |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.