
The ETMM-105-02-L-D-SM is a 10-contact shrouded header with a 2mm terminal pitch, designed for surface mount applications. It has a straight body orientation and a center key/slot polarization type. The header is rated for a maximum current of 3A per contact and operates within a temperature range of -55°C to 125°C. It is suitable for use in memory card sockets, specifically SD and microSD applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ETMM-105-02-L-D-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ETMM-105-02-L-D-SM technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 19.97 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 6.1 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ETMM-105-02-L-D-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.