The ETMM-111-02-F-D-TH is a 22-contact shrouded header with a 2mm terminal pitch, suitable for through-hole mounting. It features a straight body orientation and a center key/center slot polarization type. The header operates over a temperature range of -55 to 125 degrees Celsius and has a maximum current rating of 3 amps per contact. It is designed for use in applications requiring a high-reliability connection.
Samtec ETMM-111-02-F-D-TH technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 4.83mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ETMM-111-02-F-D-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.