The EW-01-11-G-S-415 is a board stacker connector from Samtec, featuring a HDR gender and a single row with one contact. It has a solder termination method and can withstand a maximum current rating of 3 amps per contact. The connector has a straight body orientation and a height of 15.24mm, with a mating length of 4.7mm. It is designed for through-hole mounting and operates within a temperature range of -55 to 125°C.
Samtec EW-01-11-G-S-415 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 15.24mm |
| Mating Length | 4.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-01-11-G-S-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.