
The EW-02-13-T-S-750 is a 2-contact HDR board stacker from Samtec. It features a terminal pitch of 2.54mm and a termination method of solder. The component has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is designed for through hole mounting and has a maximum current rating of 3 amps per contact. The board stacker has a height of 22.86mm and a mating length of 3.81mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EW-02-13-T-S-750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 22.86mm |
| Mating Length | 3.81mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-02-13-T-S-750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.