
The Samtec EW-02-20-T-D-750 is a board stacker with a 4-contact HDR gender and a terminal pitch of 2.54mm. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 105°C. The board stacker has a body orientation of straight and a height of 20.32mm. It is rated for a maximum current of 3 amps per contact and has a mating length of 1.27mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EW-02-20-T-D-750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.32mm |
| Mating Length | 1.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-02-20-T-D-750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.