
The Samtec EW-03-10-T-S-314 is a board stacker with a 3-contact HDR configuration and a terminal pitch of 2.54mm. It features a through hole mount and a straight body orientation. The component operates within a temperature range of -55 to 105°C. The maximum current rating per contact is 3A, and the height of the component is 12.7mm. The mating length is 4.73mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EW-03-10-T-S-314 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.7mm |
| Mating Length | 4.73mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-03-10-T-S-314 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.