
The EW-03-14-L-S-899 is a board-to-board connector with a 3-contact HDR configuration and a terminal pitch of 2.54mm. It features a straight body orientation and a through-hole mounting style. The connector operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3 amps per contact. The Samtec EW-03-14-L-S-899 has a height of 27.94mm and a mating length of 5.11mm.
Sign in to ask questions about the Samtec EW-03-14-L-S-899 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec EW-03-14-L-S-899 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 27.94mm |
| Mating Length | 5.11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-03-14-L-S-899 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.