The EW-03-20-G-S-394 is a board stacker connector with a HDR gender and 3 contacts. It features a terminal pitch of 2.54mm and a termination method of solder. The operating temperature range is -55°C to 125°C. The connector is designed for through hole mounting and has a maximum current rating of 3A per contact.
Samtec EW-03-20-G-S-394 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.32mm |
| Mating Length | 10.32mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-03-20-G-S-394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.