The EW-04-20-T-S-645 is a 4-contact HDR board stacker from Samtec. It features a terminal pitch of 2.54mm and a straight body orientation. The component is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 105°C. It has a maximum current rating of 3A per contact and a height of 20.32mm. The EW-04-20-T-S-645 is suitable for use in applications where high-reliability connections are required.
Samtec EW-04-20-T-S-645 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.32mm |
| Mating Length | 3.94mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-04-20-T-S-645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.