The EW-05-13-G-D-657 is a 10-contact HDR board stacker from Samtec, designed for high-density connections. It features a 2.54mm pitch and a maximum current rating of 3A per contact. The component is rated for operation between -55°C and 125°C, making it suitable for a wide range of applications. The board stacker is mounted through a hole and has a height of 22.86mm. It is designed for use in board-to-board and mezzanine applications.
Samtec EW-05-13-G-D-657 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 22.86mm |
| Mating Length | 6.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-05-13-G-D-657 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.