
The EW-06-09-F-S-378 is a 6-contact HDR board stacker with a terminal pitch of 2.54mm, suitable for through hole mounting. It has a straight body orientation and operates within a temperature range of -55 to 125°C. This component is designed for use in applications where a high number of connections are required, with a maximum current rating of 3 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EW-06-09-F-S-378 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-06-09-F-S-378 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.