
The EW-06-10-T-S-338 is a board stacker connector with 6 HDR contacts, a terminal pitch of 2.54mm, and a termination method of solder. It has a maximum operating temperature range of -55°C to 105°C and a mounting type of through hole. The connector has a height of 12.7mm and a mating length of 4.12mm. It is designed for use in applications where high-reliability connections are required, and it meets the necessary standards for such applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EW-06-10-T-S-338 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.7mm |
| Mating Length | 4.12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-06-10-T-S-338 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.