
The EW-06-14-F-D-1002-LL-010 is a 12-contact HDR board stacker from Samtec. It features a 2.54mm terminal pitch and a maximum current rating of 3A per contact. This component is designed for through-hole mounting and operates within a temperature range of -55°C to 125°C. The board stacker has a straight body orientation and a mating length of 2.49mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EW-06-14-F-D-1002-LL-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec EW-06-14-F-D-1002-LL-010 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 27.94mm |
| Mating Length | 2.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-06-14-F-D-1002-LL-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.